Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5S-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9120RL
Cut Tape28AK9120
Your Part Number
1,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.624 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.624 |
| 15+ | $0.404 |
| 25+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L4B5S-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9120RL
Cut Tape28AK9120
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
