Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | D5V0L1B2WS-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel07AH3835RL Cut Tape07AH3835 |
| Your Part Number | |
| Technical Datasheet |
17,247 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.295 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.295 |
| 10+ | $0.215 |
| 15+ | $0.190 |
| 25+ | $0.164 |
| 50+ | $0.139 |
| 125+ | $0.113 |
| 250+ | $0.105 |
| 500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | D5V0L1B2WS-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel07AH3835RL Cut Tape07AH3835 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 14V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 200mW |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 14V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 200mW |
| Automotive Qualification Standard | - |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
