Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0F4U6V-7Copy
Newark Part No.
Re-Reel28AK9113
Cut Tape28AK9113
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.330 |
| 25+ | $0.285 |
| 50+ | $0.240 |
| 100+ | $0.196 |
| 250+ | $0.172 |
| 500+ | $0.148 |
| 1000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0F4U6V-7Copy
Newark Part No.
Re-Reel28AK9113
Cut Tape28AK9113
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd380mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
380mW
Automotive Qualification Standard
-
Diode Case Style
SOT-563
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
