Print Page
Image is for illustrative purposes only. Please refer to product description.

15,797 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 10+ | $0.135 |
| 25+ | $0.127 |
| 50+ | $0.119 |
| 100+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0F1U2S9-7
Newark Part No.28AK9110
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
