Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD55V0M1B2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9133RL
Cut Tape28AK9133
Your Part Number
380 In Stock
3,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 50+ | $0.301 |
| 100+ | $0.267 |
| 250+ | $0.262 |
| 500+ | $0.256 |
| 1000+ | $0.251 |
| 2500+ | $0.246 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD55V0M1B2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9133RL
Cut Tape28AK9133
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage55V
Clamping Voltage Max100V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage57V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
55V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
57V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
100V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
