Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3H1U2LP-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9076RL
Cut Tape28AK9076
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 50+ | $0.310 |
| 100+ | $0.196 |
| 250+ | $0.172 |
| 500+ | $0.147 |
| 1000+ | $0.131 |
| 2500+ | $0.118 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3H1U2LP-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9076RL
Cut Tape28AK9076
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
