Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD22V0S1U2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9068RL
Cut Tape28AK9068
Your Part Number
1,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.490 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 50+ | $0.299 |
| 100+ | $0.190 |
| 250+ | $0.170 |
| 500+ | $0.149 |
| 1000+ | $0.146 |
| 2500+ | $0.143 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD22V0S1U2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9068RL
Cut Tape28AK9068
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max37V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage28V
Peak Pulse Power Dissipation1kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
37V
No. of Pins
2Pins
Maximum Breakdown Voltage
28V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
