Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD22V0H1U2LP1610-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9067RL
Cut Tape28AK9067
Your Part Number
458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.374 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.374 |
| 50+ | $0.204 |
| 100+ | $0.148 |
| 250+ | $0.137 |
| 500+ | $0.125 |
| 1000+ | $0.106 |
| 2500+ | $0.104 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD22V0H1U2LP1610-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9067RL
Cut Tape28AK9067
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max37V
Diode Case StyleUDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage23.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
UDFN1610
Minimum Breakdown Voltage
23.5V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
37V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
