Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD20V0L1B2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9066RL
Cut Tape28AK9066
Your Part Number
3,519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.196 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 50+ | $0.151 |
| 100+ | $0.149 |
| 250+ | $0.146 |
| 500+ | $0.144 |
| 1000+ | $0.130 |
| 2500+ | $0.127 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD20V0L1B2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9066RL
Cut Tape28AK9066
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max30V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage21V
Maximum Breakdown Voltage25V
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
21V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
25V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
