Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD18V0L1B2LPQ-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9065RL
Cut Tape28AK9065
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.392 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 50+ | $0.237 |
| 100+ | $0.149 |
| 250+ | $0.130 |
| 500+ | $0.111 |
| 1000+ | $0.098 |
| 2500+ | $0.088 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD18V0L1B2LPQ-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9065RL
Cut Tape28AK9065
Technical Datasheet
Clamping Voltage Vc Max34V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage20V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X1-DFN1006
Operating Voltage
20V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
