Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD14V0H1U2LP-7BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AH9690RL
Cut Tape68AH9690
Your Part Number
6,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 50+ | $0.143 |
| 100+ | $0.086 |
| 250+ | $0.080 |
| 500+ | $0.073 |
| 1000+ | $0.054 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD14V0H1U2LP-7BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AH9690RL
Cut Tape68AH9690
Technical Datasheet
Clamping Voltage Vc Max32V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
32V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X1-DFN1006
Operating Voltage
14V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
