Print Page
Image is for illustrative purposes only. Please refer to product description.

8,962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.111 |
| 25+ | $0.102 |
| 50+ | $0.094 |
| 100+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04TS-7Copy
Newark Part No.28AK9056
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleTSOT-26
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TSOT-26
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
