Print Page
Image is for illustrative purposes only. Please refer to product description.

6,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.276 |
| 25+ | $0.244 |
| 50+ | $0.213 |
| 100+ | $0.181 |
| 250+ | $0.160 |
| 500+ | $0.139 |
| 1000+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-01W-7Copy
Newark Part No.28AK9049
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
3Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
