Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10Copy
Newark Part No.
Re-Reel67T1033
Cut Tape67T1033
Product RangeBZT52
Your Part Number
5,870 In Stock
Need more?
15 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
5855 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.147 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.147 |
| 10+ | $0.083 |
| 25+ | $0.074 |
| 50+ | $0.064 |
| 100+ | $0.055 |
| 250+ | $0.052 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10Copy
Newark Part No.
Re-Reel67T1033
Cut Tape67T1033
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZT52C10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
