Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS84Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4574
Re-Reel68AH9144RL
Cut Tape68AH9144
Your Part Number
2,519 In Stock
28,557 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.344 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.344 |
| 10+ | $0.213 |
| 15+ | $0.196 |
| 25+ | $0.178 |
| 50+ | $0.157 |
| 125+ | $0.138 |
| 250+ | $0.135 |
| 500+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 6000+ | $0.073 |
| 9000+ | $0.068 |
| 15000+ | $0.067 |
| 30000+ | $0.065 |
| 75000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4574
Re-Reel68AH9144RL
Cut Tape68AH9144
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
On Resistance Rds(on)10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation300mW
Power Dissipation Pd300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
300mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
P Channel
Continuous Drain Current Id
130mA
On Resistance Rds(on)
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
