Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSP75GTACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel13M4852RL Cut Tape13M4852 |
| Your Part Number | |
| Technical Datasheet |
3,907 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.060 |
| 100+ | $0.848 |
| 500+ | $0.831 |
| 1000+ | $0.814 |
| 2500+ | $0.797 |
| 10000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSP75GTACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel13M4852RL Cut Tape13M4852 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 1.6A |
| Drain Source On State Resistance | 0.55ohm |
| On Resistance Rds(on) | 0.55ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 2.5W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The BSP75G is an IntelliFET™ N-channel self-protected low-side MOSFET features monolithic overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level power MOSFET intended as a general purpose switch.
- Short circuit protection with auto restart
- Overvoltage protection (active clamp)
- Thermal shutdown with auto restart
- Overcurrent protection
- Input protection (ESD)
- High continuous current rating
- Load dump protection (actively protects load)
- Logic level input
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.55ohm |
| Transistor Case Style | SOT-223 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.1V |
| No. of Pins | 4Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 1.6A |
| On Resistance Rds(on) | 0.55ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for BSP75GTA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
