Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBS170PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.96K7122
Your Part Number
2,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.899 |
| 100+ | $0.609 |
| 500+ | $0.526 |
| 1000+ | $0.459 |
| 2500+ | $0.371 |
| 10000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBS170PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.96K7122
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id270mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Power Dissipation Pd625mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BS170P is a N-channel enhancement-mode Vertical DMOSFET with moulded plastic case and solderable matte tin plated terminals as per MIL-STD-202 standard.
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
E-Line
Power Dissipation Pd
625mW
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
270mA
On Resistance Rds(on)
5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
