Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCX41TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4318
Re-Reel88AH6138RL
Cut Tape88AH6138
Your Part Number
4 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 15+ | $0.334 |
| 25+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.135 |
| 9000+ | $0.119 |
| 15000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCX41TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4318
Re-Reel88AH6138RL
Cut Tape88AH6138
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo125V
Collector Emitter Voltage Max125V
Continuous Collector Current800mA
Power Dissipation310mW
Power Dissipation Pd310mW
Transistor Case StyleSOT-23
DC Collector Current800mA
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
125V
Power Dissipation
310mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
125V
Continuous Collector Current
800mA
Power Dissipation Pd
310mW
DC Collector Current
800mA
DC Current Gain hFE
25hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
