Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCR421UFDQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6243RL
Cut Tape28AK6243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 50+ | $0.298 |
| 100+ | $0.258 |
| 250+ | $0.239 |
| 500+ | $0.228 |
| 1000+ | $0.219 |
| 2500+ | $0.215 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR421UFDQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6243RL
Cut Tape28AK6243
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min1.4V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max350mA
Output Current Max350mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyLinear
Driver Case StyleU-DFN2020
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
1.4V
Output Voltage Max
40V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
350mA
Switching Frequency Typ
-
IC Case / Package
U-DFN2020
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
U-DFN2020
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
