Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCR420UFD-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel15AC8151RL
Cut Tape15AC8151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.351 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
| 10+ | $0.249 |
| 15+ | $0.236 |
| 25+ | $0.223 |
| 50+ | $0.209 |
| 125+ | $0.195 |
| 250+ | $0.182 |
| 500+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR420UFD-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel15AC8151RL
Cut Tape15AC8151
Technical Datasheet
No. of Channels1Channels
Output Current Max10mA
Output Current Max10mA
Output Voltage Max40V
IC Case / PackageUDFN
No. of Pins6Pins
Input Voltage Min1.4V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleUDFN
No. of Outputs1Outputs
Output Current10mA
Output Voltage40V
Switching Frequency25kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
10mA
IC Case / Package
UDFN
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
40V
Output Current Max
10mA
Output Voltage Max
40V
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UDFN
Output Current
10mA
Switching Frequency
25kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
