Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCR405UW6-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6239RL
Cut Tape28AK6239
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.309 |
| 15+ | $0.293 |
| 25+ | $0.277 |
| 50+ | $0.258 |
| 125+ | $0.242 |
| 250+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR405UW6-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6239RL
Cut Tape28AK6239
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min1.4V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max100mA
Output Current Max100mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
1.4V
Output Voltage Max
40V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
100mA
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
