Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCP54TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6219RL
Cut Tape28AK6219
Product RangeBCP54 Series
Your Part Number
3 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.519 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.519 |
| 10+ | $0.326 |
| 15+ | $0.300 |
| 25+ | $0.274 |
| 50+ | $0.241 |
| 125+ | $0.213 |
| 250+ | $0.209 |
| 500+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCP54TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6219RL
Cut Tape28AK6219
Product RangeBCP54 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min25hFE
DC Current Gain hFE25hFE
Operating Temperature Max150°C
Product RangeBCP54 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE
25hFE
Product Range
BCP54 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
1A
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
