Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC858CW-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4382
Re-Reel28AK6459RL
Cut Tape28AK6459
Product RangeBC858 Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.182 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.182 |
| 50+ | $0.116 |
| 100+ | $0.074 |
| 250+ | $0.065 |
| 500+ | $0.055 |
| 1000+ | $0.049 |
| 2500+ | $0.048 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 6000+ | $0.033 |
| 12000+ | $0.031 |
| 18000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC858CW-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4382
Re-Reel28AK6459RL
Cut Tape28AK6459
Product RangeBC858 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min420hFE
DC Current Gain hFE420hFE
Operating Temperature Max150°C
Product RangeBC858 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE
420hFE
Product Range
BC858 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
