Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC858C-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel51R6409RL
Cut Tape51R6409
Your Part Number
190 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.228 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.228 |
| 10+ | $0.140 |
| 15+ | $0.129 |
| 25+ | $0.117 |
| 50+ | $0.102 |
| 125+ | $0.090 |
| 250+ | $0.088 |
| 500+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC858C-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel51R6409RL
Cut Tape51R6409
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE600hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min600hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC858C-7-F is a PNP small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- BC846 - BC848 Complementary NPN types
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
100mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
600hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
100mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
600hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
