Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857C-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4380
Re-Reel51R6406RL
Cut Tape51R6406
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.228 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.228 |
| 10+ | $0.141 |
| 15+ | $0.130 |
| 25+ | $0.118 |
| 50+ | $0.103 |
| 125+ | $0.091 |
| 250+ | $0.089 |
| 500+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 9000+ | $0.042 |
| 15000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857C-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4380
Re-Reel51R6406RL
Cut Tape51R6406
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
DC Current Gain hFE600hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min600hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
300mW
DC Current Gain hFE
600hFE
No. of Pins
3Pins
DC Current Gain hFE Min
600hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for BC857C-7-F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
