Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857BFZ-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6444RL
Cut Tape28AK6444
Product RangeBC857 Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.879 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.879 |
| 50+ | $0.421 |
| 100+ | $0.377 |
| 250+ | $0.369 |
| 500+ | $0.362 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFZ-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6444RL
Cut Tape28AK6444
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation925mW
Power Dissipation Pd925mW
Transistor Case StyleX2-DFN0606
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency270MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation Pd
925mW
Transistor Mounting
Surface Mount
Transition Frequency
270MHz
DC Current Gain hFE Min
200hFE
Product Range
BC857 Series
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation
925mW
Transistor Case Style
X2-DFN0606
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
