Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC847BT-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4360
Re-Reel28AK6405RL
Cut Tape28AK6405
Product RangeBC847 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.238 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.238 |
| 10+ | $0.149 |
| 15+ | $0.137 |
| 25+ | $0.124 |
| 50+ | $0.108 |
| 125+ | $0.095 |
| 250+ | $0.093 |
| 500+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.053 |
| 9000+ | $0.046 |
| 15000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847BT-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4360
Re-Reel28AK6405RL
Cut Tape28AK6405
Product RangeBC847 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product RangeBC847 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
200hFE
Product Range
BC847 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-523
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
