Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC847BLP-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK6402
Product RangeBC847 Series
Your Part Number
6,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 10+ | $0.322 |
| 25+ | $0.284 |
| 50+ | $0.245 |
| 100+ | $0.207 |
| 250+ | $0.180 |
| 500+ | $0.153 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847BLP-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK6402
Product RangeBC847 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product RangeBC847 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
200hFE
Product Range
BC847 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation Pd
1W
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
