Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAV99Q-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK6165RL Cut Tape28AK6165 |
| Your Part Number | |
| Technical Datasheet |
5,410 In Stock
27,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.229 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 50+ | $0.103 |
| 100+ | $0.090 |
| 250+ | $0.088 |
| 500+ | $0.086 |
| 1000+ | $0.085 |
| 2500+ | $0.083 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAV99Q-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK6165RL Cut Tape28AK6165 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 75V |
| Average Forward Current | 300mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 300mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 75V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 2A |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
