Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.144 |
| 10+ | $0.098 |
| 25+ | $0.093 |
| 50+ | $0.089 |
| 100+ | $0.083 |
| 250+ | $0.073 |
| 500+ | $0.062 |
| 1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV16S92-7Copy
Newark Part No.81AH8798
Technical Datasheet
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Diode ConfigurationSingle
Forward Voltage Max715mV
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-923
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
75V
Diode Configuration
Single
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
150mA
Forward Voltage Max
715mV
Forward Surge Current
2A
Diode Case Style
SOD-923
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
