Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAT760-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel51R6387RL Cut Tape51R6387 |
| Product Range | BAT760 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.342 |
| 15+ | $0.314 |
| 25+ | $0.286 |
| 50+ | $0.252 |
| 125+ | $0.222 |
| 250+ | $0.218 |
| 500+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BAT760-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel51R6387RL Cut Tape51R6387 |
| Product Range | BAT760 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 5.5A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | BAT760 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BAT760-7 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Very low forward-voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 5.5A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-323 |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 125°C |
| Product Range | BAT760 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for BAT760-7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
