Print Page
Image is for illustrative purposes only. Please refer to product description.

580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 10+ | $0.266 |
| 25+ | $0.233 |
| 50+ | $0.199 |
| 100+ | $0.167 |
| 250+ | $0.145 |
| 500+ | $0.123 |
| 1000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT46WQ-7-F
Newark Part No.28AK6105
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max1V
Forward Surge Current750mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
750mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
150mA
Diode Case Style
SOD-123
Forward Voltage Max
1V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
