Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS40-05Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6063RL
Cut Tape28AK6063
Your Part Number
824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 50+ | $0.172 |
| 100+ | $0.107 |
| 250+ | $0.093 |
| 500+ | $0.079 |
| 1000+ | $0.070 |
| 2500+ | $0.069 |
| 5000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS40-05Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6063RL
Cut Tape28AK6063
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max380mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1mA
Diode Case Style
SOT-23
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
