Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B520C-13-FCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel68AH9177RL Cut Tape68AH9177 |
| Your Part Number | |
| Technical Datasheet |
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.772 |
| 15+ | $0.710 |
| 25+ | $0.648 |
| 50+ | $0.570 |
| 125+ | $0.504 |
| 250+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B520C-13-FCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel68AH9177RL Cut Tape68AH9177 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 20V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 20V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 100A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 5A |
|---|---|
| Diode Case Style | DO-214AB (SMC) |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
