Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB150-13-F.Copy
Newark Part No.60AC8011
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Forward Voltage Max700mV
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Operating Temperature Max
150°C
Product Range
-
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
700mV
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
