Print Page
Image is for illustrative purposes only. Please refer to product description.

3,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.327 |
| 25+ | $0.287 |
| 50+ | $0.270 |
| 100+ | $0.252 |
| 250+ | $0.234 |
| 500+ | $0.224 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ75232GTR-G1
Newark Part No.28AK6003
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers5Receivers
IC Interface TypeRS232
No. of Transmitters3
No. of Drivers3Drivers
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min7.5V
Driver Case StyleTSSOP
Supply Voltage Max15V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberAZ75232
SVHCNo SVHC (25-Jun-2025)
Product Overview
AZ75232GTR-G1 is a multiple RS-232 drivers and receivers. It combines three drivers and five receivers, which conform to the EIA/TIA-232-F and ITU v.28 standards. Each receiver converts EIA/TIA-232-F inputs to 5-V TTL/CMOS levels and each driver converts TTL/CMOS input levels into EIA/TIA-232-F levels. The flow-through pinout facilitates a simple non-crossover board layout. Typical applications include mother board, peripheral equipment.
- Single chip with easy interface between UART and serial-port connector
- Designed to support data rates up to 120kbit/s
- Supply voltage range from 7.5 to 15V (VDD)
- Supply current from VDD is 15mA max at VDD=9V, VSS=-9V, All inputs at 1.9V, no load
- Output resistance is 300 ohm min at VCC=VDD=VSS=0, VO=-2Vto 2V
- Driver propagation delay time (low to high level output) is 315ns typ at RL=3kohm to 7kohm, CL=15pF
- Receiver propagation delay time (low to high level output) is 105ns typ at RL=5kohm, CL=50pF
- TSSOP-20 package
- Temperature range from -40 to +85°C
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Transmitters
3
Communication Mode
Full Duplex
Supply Voltage Min
7.5V
Supply Voltage Max
15V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
3Drivers
Data Rate Max
120Kbps
Driver Case Style
TSSOP
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
AZ75232
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
