Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-E1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel45AJ0711RL
Cut Tape45AJ0711
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
3,060 In Stock
46,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.147 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.147 |
| 10+ | $0.098 |
| 15+ | $0.093 |
| 25+ | $0.087 |
| 50+ | $0.081 |
| 125+ | $0.074 |
| 250+ | $0.068 |
| 500+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-E1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel45AJ0711RL
Cut Tape45AJ0711
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
5V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
