Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS358MTR-G1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64AH1157RL
Cut Tape64AH1157
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.127 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 50+ | $0.076 |
| 100+ | $0.065 |
| 250+ | $0.059 |
| 500+ | $0.056 |
| 1000+ | $0.053 |
| 2500+ | $0.051 |
| 5000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS358MTR-G1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel64AH1157RL
Cut Tape64AH1157
Technical Datasheet
Product Overview
AS358MTR-G1 consists of two independent, high-gain and internally frequency-compensated operational amplifiers, which are specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits. Typical applications include battery chargers, cordless telephones, and switching power supplies.
- Internally frequency compensated for unity gain
- Input common mode voltage range includes ground
- Large output voltage swing: 0V to VCC -1.5V
- Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL ≥ 2kohm
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
- Common mode rejection ratio is 70dB typ at DC, VCM=0V to (VCC-1.5)V
- Power supply rejection ratio is 60dB min at VCC=5V to 30V, -40°C to +85°C
- Output short circuit current to ground is 40mA typ at VCC=15V
- Ambient operating temperature range from -40 to +85°C
- SO-8 package
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
