Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS358AMTR-G1Copy
Newark Part No.
Re-Reel76AH4827
Cut Tape76AH4827
Your Part Number
2,748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 10+ | $0.149 |
| 25+ | $0.132 |
| 50+ | $0.123 |
| 100+ | $0.113 |
| 250+ | $0.104 |
| 500+ | $0.091 |
| 1000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS358AMTR-G1Copy
Newark Part No.
Re-Reel76AH4827
Cut Tape76AH4827
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
-
Slew Rate
-
Gain Bandwidth Product
-
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
