Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AS339MTR-G1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4826RL Cut Tape76AH4826 |
| Your Part Number | |
| Technical Datasheet |
2,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.249 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.249 |
| 10+ | $0.174 |
| 15+ | $0.163 |
| 25+ | $0.152 |
| 50+ | $0.145 |
| 125+ | $0.138 |
| 250+ | $0.124 |
| 500+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AS339MTR-G1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4826RL Cut Tape76AH4826 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Comparator Output Type | Open Collector |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOIC |
| IC Output Type | Open Collector |
| No. of Comparators | 4 Comparators |
| Response Time | 1.3µs |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| No. of Pins | 14Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| IC Output Type | Open Collector |
| Response Time | 1.3µs |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | SOIC |
| Comparator Output Type | Open Collector |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOIC |
| No. of Comparators | 4 Comparators |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
