Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAPX823-29W5G-7Copy
Newark Part No.76AH4587
Your Part Number
2,899 In Stock
| Quantity | Price |
|---|---|
| 5+ | $0.361 |
| 10+ | $0.251 |
| 25+ | $0.222 |
| 50+ | $0.207 |
| 100+ | $0.192 |
| 250+ | $0.177 |
| 500+ | $0.168 |
| 1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX823-29W5G-7Copy
Newark Part No.76AH4587
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-25
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.1V
Reset Output Type
Manual, Active-Low
No. of Pins
5Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-25
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
