Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAPX823-26W5G-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel76AH4586RL
Cut Tape76AH4586
Your Part Number
5,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 15+ | $0.287 |
| 25+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX823-26W5G-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel76AH4586RL
Cut Tape76AH4586
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-25
Threshold Voltage2.63V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
2.63V
Reset Threshold Voltage - Nom
2.63V
Supply Voltage Min
1.1V
Reset Output Type
Manual, Active-Low
No. of Pins
5Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-25
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
