Print Page
Image is for illustrative purposes only. Please refer to product description.

2,039 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.202 |
| 25+ | $0.184 |
| 50+ | $0.174 |
| 100+ | $0.163 |
| 250+ | $0.153 |
| 500+ | $0.147 |
| 1000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX809S-31SA-7
Newark Part No.76AH4581
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time240ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.08V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.08V
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
240ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
