Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7383-36WR-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK5852RL
Cut Tape28AK5852
Your Part Number
2,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.314 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.314 |
| 50+ | $0.194 |
| 100+ | $0.167 |
| 250+ | $0.154 |
| 500+ | $0.146 |
| 1000+ | $0.139 |
| 2500+ | $0.136 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-36WR-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK5852RL
Cut Tape28AK5852
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Adjustable Output Voltage Min-
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.05V
Max Output Current150mA
LDO Regulator Case StyleSOT-25
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current1.05V
Dropout Voltage - Typ @ Current1.05V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3.6V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
1.05V
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.6V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.05V
LDO Regulator Case Style
SOT-25
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1.05V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
