Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7366-28W5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel28AK5833RL
Cut Tape28AK5833
Your Part Number
6,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.200 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 50+ | $0.108 |
| 100+ | $0.100 |
| 250+ | $0.098 |
| 500+ | $0.096 |
| 1000+ | $0.094 |
| 2500+ | $0.092 |
| 5000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7366-28W5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel28AK5833RL
Cut Tape28AK5833
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current600mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo230mV
Max Output Current600mA
LDO Regulator Case StyleSOT-25
Output Current Max600mA
Output Current Max600mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
600mA
Polarity
Positive Output
Max Output Current
600mA
Output Current Max
600mA
Dropout Voltage - Typ @ Current
230mV
Dropout Voltage Typ @ Current
230mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
230mV
LDO Regulator Case Style
SOT-25
Output Current Max
600mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
