Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7365-33WG-7Copy
Newark Part No.76AH4803
Product Range3.3V 600mA LDO Voltage Regulators
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.202 |
| 10+ | $0.186 |
| 25+ | $0.174 |
| 50+ | $0.162 |
| 100+ | $0.156 |
| 250+ | $0.155 |
| 500+ | $0.154 |
| 1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7365-33WG-7Copy
Newark Part No.76AH4803
Product Range3.3V 600mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current600mA
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleSOT-25
Max Output Current600mA
Output Current Max600mA
Output Current Max600mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 600mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Output Current Max
600mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.3V 600mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
600mA
Dropout Voltage Vdo
300mV
Max Output Current
600mA
Output Current Max
600mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
