Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP7363-SP-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel28AK5819RL Cut Tape28AK5819 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.763 |
| 100+ | $0.415 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2500+ | $0.341 |
| 10000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP7363-SP-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel28AK5819RL Cut Tape28AK5819 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 600mV |
| Output Voltage Nom | -V |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Adjustable Output Voltage Max | 5V |
| Output Current | 1.5A |
| Output Voltage Max | 5V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 190mV |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| LDO Regulator Case Style | SOIC-EP |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 190mV |
| Dropout Voltage Typ @ Current | 190mV |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -V |
| Output Voltage Min | 600mV |
| Output Current | 1.5A |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| LDO Regulator Case Style | SOIC-EP |
| Dropout Voltage - Typ @ Current | 190mV |
| Dropout Voltage Typ @ Current | 0 |
| IC Case / Package | SOIC-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.2V |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 600mV |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 5V |
| Output Voltage Max | 5V |
| Dropout Voltage Vdo | 190mV |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 190mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
