Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7363-25D-13
Newark Part No.76AH4798
Product Range2.5V 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,971 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.528 | $0.059 |
| 10+ | $0.394 | $0.059 |
| 25+ | $0.362 | $0.059 |
| 50+ | $0.344 | $0.059 |
| 100+ | $0.325 | $0.059 |
| 250+ | $0.304 | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7363-25D-13
Newark Part No.76AH4798
Product Range2.5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo190mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
Dropout Voltage - Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
1.5A
Dropout Voltage Vdo
190mV
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
1.5A
Dropout Voltage Typ @ Current
190mV
Dropout Voltage - Typ @ Current
190mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
2.5V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate