Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7363-10D-13
Newark Part No.76AH4795
Product Range1V 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
1,429 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.395 |
| 25+ | $0.363 |
| 50+ | $0.345 |
| 100+ | $0.326 |
| 250+ | $0.309 |
| 500+ | $0.298 |
| 1000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7363-10D-13
Newark Part No.76AH4795
Product Range1V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom1V
No. of Outputs1Outputs
Output Voltage - Nom1V
Adjustable Output Voltage Min-
Output Voltage Nom1V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo190mV
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
Dropout Voltage - Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1V 1.5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
1.5A
Dropout Voltage Typ @ Current
190mV
Dropout Voltage - Typ @ Current
190mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
1V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
1V
Output Voltage - Nom
1V
Output Voltage Nom
1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
190mV
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability