Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-FGE-7
Newark Part No.21AJ9813
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
1,124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 10+ | $0.558 |
| 25+ | $0.465 |
| 50+ | $0.390 |
| 100+ | $0.327 |
| 250+ | $0.278 |
| 500+ | $0.228 |
| 1000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361E-FGE-7
Newark Part No.21AJ9813
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current1A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo528mV
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleU-DFN3030
Max Output Current1A
Dropout Voltage Typ @ Current528mV
Dropout Voltage Typ @ Current528mV
Dropout Voltage - Typ @ Current528mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
U-DFN3030
Dropout Voltage Typ @ Current
528mV
Dropout Voltage - Typ @ Current
528mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
528mV
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
528mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability